• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1897090000 100 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 107.8 x 40 x 120 mm
Weight
4.48 g
Manufacturer part #
1897090000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 107.8 x 40 x 120 mm

Weight

4.48 g

Manufacturer part #

1897090000

Industrial packaging

Yes

Content

100 pc(s)

Width

40 mm

Height

120 mm

Length

107.8 mm

RoHS-compliant

Yes

Type

QL 10 WTL 6/4 FF

Type

QL 10 wtl 6/4 FF

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 364730 Weidmüller 1897090000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 364730 Weidmüller 1897090000 100 pc(s)

Description

Cross-connector. W-series, for cross-Connection tab, number of poles:

This text is machine translated.