• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0470600000 20 pc(s)

Type
Blank
Dim
(L x W x H) 6 x 96.1 x 2 mm
Connector colour
Grey
Weight
7.95 g
Manufacturer part #
0470600000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 6 x 96.1 x 2 mm

Connector colour

Grey

Weight

7.95 g

Manufacturer part #

0470600000

Industrial packaging

Yes

Content

20 pc(s)

Number of pins

10

Width

96.1 mm

Height

2 mm

Length

6 mm

RoHS-compliant

Yes

Series

SAK

Type

QL 10 SAK10

Type

QL 10 sak 10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 278381 Weidmüller 0470600000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 278381 Weidmüller 0470600000 20 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-Connection tab, poles: 10.

This text is machine translated.