• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0341700000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 6 x 106 x 2 mm
Connector colour
Grey
Weight
8.226 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 6 x 106 x 2 mm

Connector colour

Grey

Weight

8.226 g

Manufacturer part #

0341700000

Industrial packaging

Yes

Content

20 pc(s)

Number of pins

10

Width

106 mm

Height

2 mm

Length

6 mm

RoHS-compliant

Yes

Series

SAK

Type

QL 10 RSF1+2

Type

QL10RSF 1+2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 277963 Weidmüller 0341700000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 277963 Weidmüller 0341700000 20 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-Connection tab, poles: 10.

This text is machine translated.