• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0375600000 Yellow 10 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
Yellow
Dim
(L x W x H) 20 x 24.1 x 1 mm
Weight
1.1 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Yellow

Type

Blank

Dim

(L x W x H) 20 x 24.1 x 1 mm

Weight

1.1 g

Manufacturer part #

0375600000

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

24.1 mm

Width

24.1 mm

Height

1 mm

Length

20 mm

RoHS-compliant

Yes

Series

SAK

Type

AD 4 EN

Type

AD 4 EN

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 278063 Weidmüller 0375600000 Yellow 10 pc(s)

User & Safety Instructions

User & Safety Instructions 278063 Weidmüller 0375600000 Yellow 10 pc(s)

Description

Cover plate. SAK Series, accessories, yellow, 24.1 mm.

This text is machine translated.