• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0376000000 10 pc(s)

Product type
Type
Blank
Dim
(L x W x H) 25 x 32 x 32 mm
Weight
1 g
Manufacturer part #
0376000000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type
Type

Blank

Dim

(L x W x H) 25 x 32 x 32 mm

Weight

1 g

Manufacturer part #

0376000000

Industrial packaging

Yes

Content

10 pc(s)

Nominal current - rounded value
Width

32 mm

Height

32 mm

Length

25 mm

RoHS-compliant

Yes

Type

AD 4 SAK6N EN

Type

AD4 SAK 6N EN

Documents & Downloads

Datasheet

Datasheet 278065 Weidmüller 0376000000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 278065 Weidmüller 0376000000 10 pc(s)

Description

Cover plate. SAK Series, accessories, yellow, 32 mm.

This text is machine translated.