• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0447700000 1 m

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 62 x 1 x 7.1 mm
Weight
119 g
Manufacturer part #
0447700000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

  • AD ST 5/E L = 1 M

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 62 x 1 x 7.1 mm

Weight

119 g

Manufacturer part #

0447700000

Content

1 m

Width

1 mm

Height

7.1 mm

Length

62 mm

RoHS-compliant

Yes

Type

AD ST5/E L=1M

Type

AD ST 5/E L = 1 M

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 394008 Weidmüller 0447700000 1 m

Description

Closing plate.

This text is machine translated.