• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1783550000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 65.65 x 1.5 x 41.1 mm
Connector colour
Beige
Weight
3.085 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 65.65 x 1.5 x 41.1 mm

Connector colour

Beige

Weight

3.085 g

Manufacturer part #

1783550000

Industrial packaging

Yes

Content

20 pc(s)

Material

Steel

Width

1.5 mm

Height

41.1 mm

Length

65.65 mm

RoHS-compliant

Yes

Series

SAK

Type

AP DLI2.5 DB

Type

AP DLI2.5 DB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 194315 Weidmüller 1783550000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 194315 Weidmüller 1783550000 20 pc(s)

Description

Closing plate. SAK Series, accessories, 1.5 mm, dark beige. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.