• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0576700000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 37 x 63.6 x 80 mm
Weight
3.04 g
Manufacturer part #
0576700000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 37 x 63.6 x 80 mm

Weight

3.04 g

Manufacturer part #

0576700000

Industrial packaging

Yes

Content

50 pc(s)

Width

63.6 mm

Height

80 mm

Length

37 mm

RoHS-compliant

Yes

Series

SAK

Type

AD 4 SAK35N

Type

AD4 SAK 35N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 279267 Weidmüller 0576700000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 279267 Weidmüller 0576700000 50 pc(s)

Description

Cover plate. SAK Series, accessories, yellow, 63.6 mm.

This text is machine translated.