• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1317680000 Blue 20 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
Blue
Dim
(L x W x H) 82.16 x 1.5 x 47.15 mm
Weight
4.175 g
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Blue

Type

Blank

Dim

(L x W x H) 82.16 x 1.5 x 47.15 mm

Weight

4.175 g

Manufacturer part #

1317680000

Industrial packaging

Yes

Content

20 pc(s)

Width

1.5 mm

Height

47.15 mm

Length

82.16 mm

RoHS-compliant

Yes

Series

SAK

Type

AP DLD2.5 BL

Type

AP DLD2.5 BL

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 321188 Weidmüller 1317680000 Blue 20 pc(s)

Description

Closing plate. SAK Series, accessories, 1.5 mm, blue, direct mounting.

This text is machine translated.