• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1041900000 Serial continuity Screws Configuration: Double Dark beige 100 pc(s)

Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

  • WDK 4N

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Configuration

Double

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

No. of rows

2

Factory colour

Dark beige

Manufacturer part #

1041900000

Content

100 pc(s)

Industrial packaging

Yes

Type

WDK 4N

Dim

(L x W x H) 60 x 6.1 x 63.25 mm

Width

6.1 mm

Height

63.25 mm

Length

60 mm

RoHS-compliant

Yes

Weight

13.927 g

Connector colour

Dark beige

Type

WDK 4 N

Documents & Downloads

Datasheet

Datasheet 282252 Weidmüller 1041900000 Serial continuity Screws Configuration: Double Dark beige 100 pc(s)

User & Safety Instructions

User & Safety Instructions 282252 Weidmüller 1041900000 Serial continuity Screws Configuration: Double Dark beige 100 pc(s)

Description

Continuity series terminal. W-series, rated cross section: 4 mm², screw connection, direct mounting, beige. In the double-deck terminals WDK 2 potentials in a terminal.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.