


Piece
Serial continuity
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
6 mm²
2
Blue
1041980000
100 pc(s)
Yes
WDK 4N BL
(L x W x H) 60 x 6.1 x 63.25 mm
6.1 mm
63.25 mm
60 mm
Yes
13.58 g
Blue
WDK 4 N BL
DIN rail (top hat rail) 35 mm
Blue
6.1
60 mm
63.25 mm
800 V
-60-130 °C
V0
TRUE
Screw connection
Screw connection
2
2
FALSE
0.5-6 mm²
0.5-4 mm²
0.5-4 mm²
1.5-6 mm²
Thermoplastic
32 A
TRUE
Datasheet 282257 Weidmüller 1041980000 Serial continuity Screws Blue 100 pc(s) Piece
User & Safety Instructions 282257 Weidmüller 1041980000 Serial continuity Screws Blue 100 pc(s) Piece
The necessary accessories are required to use the article as described.