• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1068090000 Serial continuity Screws Violet 100 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

  • WDK 4N VI

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Violet

Manufacturer part #

1068090000

Content

100 pc(s)

Industrial packaging

Yes

Type

WDK 4N VI

Dim

(L x W x H) 60 x 6.1 x 63.25 mm

Width

6.1 mm

Height

63.25 mm

Length

60 mm

RoHS-compliant

Yes

Weight

14.85 g

Connector colour

Violet

Type

WDK 4 N VI

Documents & Downloads

Datasheet

Datasheet 283354 Weidmüller 1068090000 Serial continuity Screws Violet 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 283354 Weidmüller 1068090000 Serial continuity Screws Violet 100 pc(s) Piece

Description

Continuity series terminal. W-series, rated cross section: 4 mm², screw connection, direct mounting, violet.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.