• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1041910000 Serial continuity Screws Dark beige 100 pc(s)

Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

  • WDK 4N V

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Dark beige

Manufacturer part #

1041910000

Content

100 pc(s)

Industrial packaging

Yes

Type

WDK 4N V

Dim

(L x W x H) 60.7 x 6.1 x 63.25 mm

Width

6.1 mm

Height

63.25 mm

Length

60.7 mm

RoHS-compliant

Yes

Weight

15.09 g

Type

WDK 4 N V

DIN rail (top hat rail) 35 mm

Beige

6.1

60.7 mm

63.25 mm

800 V

-60-130 °C

V0

TRUE

Screw connection

Screw connection

2

2

TRUE

0.5-6 mm²

0.5-4 mm²

0.5-4 mm²

1.5-6 mm²

Thermoplastic

32 A

TRUE

Documents & Downloads

Datasheet

Datasheet 282253 Weidmüller 1041910000 Serial continuity Screws Dark beige 100 pc(s)

User & Safety Instructions

User & Safety Instructions 282253 Weidmüller 1041910000 Serial continuity Screws Dark beige 100 pc(s)

Description

Continuity series terminal. W-series, rated cross section: 4 mm², screw connection, direct mounting, beige. In the double-deck terminals WDK 2 potentials in a terminal.

This text is machine translated.