• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1068110000 Serial continuity Screws Yellow 100 pc(s)

Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Yellow

Manufacturer part #

1068110000

Content

100 pc(s)

Industrial packaging

Yes

Type

WDK 4N GE

Dim

(L x W x H) 60 x 6.1 x 63.25 mm

Width

6.1 mm

Height

63.25 mm

Length

60 mm

RoHS-compliant

Yes

Weight

14.89 g

Connector colour

Yellow

Type

WDK 4 N GE

DIN rail (top hat rail) 35 mm

Yellow

6.1

60 mm

63.25 mm

800 V

-60-130 °C

V0

TRUE

Screw connection

Screw connection

2

2

FALSE

0.5-6 mm²

0.5-4 mm²

0.5-4 mm²

1.5-6 mm²

Thermoplastic

32 A

TRUE

Documents & Downloads

Datasheet

Datasheet 283357 Weidmüller 1068110000 Serial continuity Screws Yellow 100 pc(s)

User & Safety Instructions

User & Safety Instructions 283357 Weidmüller 1068110000 Serial continuity Screws Yellow 100 pc(s)

Description

Continuity series terminal. W-series, rated cross section: 4 mm², screw connection, direct mounting, yellow.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.