


Piece
Earth clamp
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
6 mm²
Green-yellow
1041920000
100 pc(s)
Yes
WDK 4N PE
(L x W x H) 60.7 x 6.1 x 63.25 mm
6.1 mm
63.25 mm
60.7 mm
Yes
20.65 g
Green-yellow
WDK 4 N PE
DIN rail (top hat rail) 35 mm
Green/yellow
6.1
60.7 mm
63.25 mm
-60-130 °C
V0
TRUE
Screw connection
2
2
0.5-6 mm²
0.5-4 mm²
0.5-4 mm²
1.5-6 mm²
Thermoplastic
Datasheet 282254 Weidmüller 1041920000 Earth clamp Screws Green-yellow 100 pc(s) Piece
User & Safety Instructions 282254 Weidmüller 1041920000 Earth clamp Screws Green-yellow 100 pc(s) Piece
The necessary accessories are required to use the article as described.