

SAIL-M12GM12G-4S12U
Sensor/actuator cable extension
M12 socket, straight
M12 plug, straight
4
12 m
PUR
250 V
4 A
4 A
Connector
Black
CuZn
Gold
IP65
Halogen-free
Shielded
-50 °C
80 °C
1058501200
1 pc(s)
TRUE
Multi-core
250 V
12 m
TRUE
4
-25-80 °C
-50-80 °C
0 mOhm
Gold
FALSE
Polyurethane (PUR)
IP65
M12
M12
Straight
Straight
FALSE
Female (bus)
CuZn
Black
4 A
Male (plug)
not relevant
Datasheet 3748084 Weidmüller 1058501200 Sensor/actuator cable extension 12 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3748084 Weidmüller 1058501200 Sensor/actuator cable extension 12 m No. of pins (RJ): 4 1 pc(s)
The necessary accessories are required to use the article as described.