• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1108841500 Sensor/actuator cable extension 15 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator cable extension
Connection side A
M12
Connection side B
M12
No. of pins
4
Cable length
15 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIP-M12GM12G-4-15U

Product type

Sensor/actuator cable extension

Connection side A

M12

Connection side B

M12

No. of pins

4

Cable length

15 m

Jacket material

PUR

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cable colour

Black

Contact surface

Gold

IP65

Features

Halogen-free

Min. temperature

-50 °C

Max. temperature

80 °C

Manufacturer part #

1108841500

Content

1 pc(s)

TRUE

Multi-core

250 V

15 m

FALSE

4

-25-60 °C

-50-80 °C

0 mOhm

Gold

FALSE

Polyurethane (PUR)

IP65

FALSE

Black

4 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3748093 Weidmüller 1108841500 Sensor/actuator cable extension 15 m No. of pins (RJ): 4 1 pc(s)

Description

Assembled sensor actuator cable for connecting sensors, actuators, and for data transfer. The plug connectors are molded and tested.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?