• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1252820200 Sensor/actuator cable 2 m No. of pins (RJ): 19 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connection side A
M23 plug, right angle
No. of pins
19
Cable length
2 m
Nominal voltage
120 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIS-M23M-19P-AN-2.0M

Product type

Sensor/actuator cable

Connection side A

M23 plug, right angle

No. of pins

19

Cable length

2 m

Jacket material

PUR

Nominal voltage

120 V

Nominal current

8 A

Nominal current - rounded value

8 A

Cable colour

Black

Contact surface

Gold

IP67

Features

Halogen-free

Min. temperature

-50 °C

Max. temperature

80 °C

Manufacturer part #

1252820200

Content

1 pc(s)

TRUE

Multi-core

120 V

2 m

FALSE

19

-25-80 °C

-50-80 °C

0 mOhm

Gold

FALSE

Polyurethane (PUR)

IP67

FALSE

Black

8 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3748460 Weidmüller 1252820200 Sensor/actuator cable 2 m No. of pins (RJ): 19 1 pc(s)

Description

Assembled sensor actuator cable for connecting sensors, actuators, and for data transfer. The plug connectors are molded and tested.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?