

Piece
SAIL-M12G-8-12U
Sensor/actuator cable
M12 plug, straight
Cable, open end
8
12 m
PUR
30 V
2 A
2 A
Connector
Black
Gold
IP67
Halogen-free
-40 °C
80 °C
1279411200
1 pc(s)
TRUE
Multi-core
30 V
12 m
FALSE
8
-25-80 °C
-40-80 °C
0 mOhm
Gold
FALSE
Polyurethane (PUR)
IP67
FALSE
Black
2 A
Datasheet 3748482 Weidmüller 1279411200 Sensor/actuator cable 12 m No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions 3748482 Weidmüller 1279411200 Sensor/actuator cable 12 m No. of pins (RJ): 8 1 pc(s) Piece
The necessary accessories are required to use the article as described.