• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1201218000 Sensor/actuator cable extension 80 m No. of pins (RJ): 4 1 pc(s) Piece

Product type
Sensor/actuator cable extension
Connection side A
M8
Connection side B
RJ45
No. of pins
4
Cable length
80 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAIL-M8GRJ45-4S80UIE

Product type

Sensor/actuator cable extension

Connection side A

M8

Connection side B

RJ45

No. of pins

4

Cable length

80 m

Jacket material

PUR

Connection

Connector

Cable colour

Black

Contact surface

Gold

Features

Halogen-free

Shielded

Min. temperature

-40 °C

Max. temperature

80 °C

Manufacturer part #

1201218000

Content

1 pc(s)

TRUE

Multi-core

80 m

TRUE

4

-25-80 °C

-40-80 °C

0 mOhm

Gold

FALSE

Polyurethane (PUR)

FALSE

Black

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3748099 Weidmüller 1201218000 Sensor/actuator cable extension 80 m No. of pins (RJ): 4 1 pc(s) Piece

Description

Assembled sensor actuator cable for connecting sensors, actuators, and for data transfer. The plug connectors are molded and tested.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?