

SAIL-M12W-M12G-5S9.0U
Sensor/actuator cable extension
Plug
M12 plug, right angle
M12 socket, straight
5
9 m
PUR
60 V
4 A
4 A
Plug
Black
Gold
IP65
Halogen-free
Shielded
-40 °C
80 °C
1059710900
1 pc(s)
TRUE
Multi-core
60 V
9 m
TRUE
5
-25-80 °C
-40-80 °C
0 mOhm
Gold
FALSE
Polyurethane (PUR)
IP65
FALSE
Black
4 A
not relevant
User & Safety Instructions 3748086 Weidmüller 1059710900 Sensor/actuator cable extension Plug 9 m No. of pins (RJ): 5 1 pc(s)