• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1095870000 PCB connector Total number of pins 10 No. of rows 1 15 pc(s)

Product type
PCB connector
Total no. of pins
10
CS
7.62 mm
Content
15 pc(s)
Total number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 10
  • No. of rows 1
  • Content 15 pc(s)

Our service for you

Technical specifications

  • Depth: 23.3 mm
  • Insulation material: PBT
  • Storage temperature: -25 °C to +55 °C.
  • Stripped length: 7 mm
  • Tightening torque 0.4 Nm - 0.5 Nm
  • M2.5 terminal screws
  • Creepage distance min. 11.3 mm
  • Air distance min.: 9.8 mm
  • Conductor connection technology: Draw connection
  • Touch protection: IP20
  • Tightening torque screw flange: 0.15 Nm - 0.25 Nm
  • Insertion force/pole 9.5 N.
  • Pulling force/pole: 8.5 N.
  • Short-term current strength: 3 x 1s with 180 A.
  • Mandrel 2.8 mm x 2.4 mm
Product type

PCB connector

Total no. of pins

10

Total number of pins

10

No. of rows

1

CS

7.62 mm

Nominal current

20 A

Nominal current - rounded value

20 A

DIN standard

DIN 5264

Pins per row

10

Connection

Screws

Plug

Factory colour

Orange

Case material

PA

Manufacturer part #

1095870000

Content

15 pc(s)

Contact material

Copper

Height

18.3 mm

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

BLZ 7.62HP/10/180F SN OR BX

28 AWG - 12 AWG

Dim

18.3 mm x 23.3

Resistance

5 mΩ

Insulation resistance

100 MΩ

Clamping range diameter mm

0.08 mm² - 4 mm²

Connector contact surface

Tin plated

Dimensions

18.3 mm x 23.3 mm

Nominal voltage

600 V

Number of pins

10

Cross section

2.5 mm²

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1952047 Weidmüller 1095870000 PCB connector Total number of pins 10 No. of rows 1 15 pc(s)

User & Safety Instructions

User & Safety Instructions 1952047 Weidmüller 1095870000 PCB connector Total number of pins 10 No. of rows 1 15 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?