• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1111500000 PCB connector Total number of pins 6 No. of rows 1 50 pc(s)

Product type
PCB connector
Total no. of pins
6
Connector type
PCB connector
CS
5 mm
Content
50 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 6
  • No. of rows 1
  • Content 50 pc(s)

Our service for you

Technical specifications

Product type

PCB connector

Total no. of pins

6

Connector type

PCB connector

Features

L-shaped

Total number of pins

6

No. of rows

1

CS

5 mm

Connection

THR

Case material

PA

Manufacturer part #

1111500000

Content

50 pc(s)

Max. temperature

100 °C

Min. temperature

-50 °C

Type

SL 5.00/06/180 3.2SN BK BX

Connector contact surface

Tin

Number of pins

6

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1952053 Weidmüller 1111500000 PCB connector Total number of pins 6 No. of rows 1 50 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?