PCB connector
19
19
1
5 mm
18.5 A
18.5 A
DIN 5264
19
Push-in connector
Spring-loaded terminal
Orange
PA
1211760000
18 pc(s)
CuSn
95 mm
14.2 mm
+100 °C
-50 °C
BLF 5.00HC/19/180 SN OR BX
26 AWG - 12 AWG
(W x H) 95 mm x 14.2 mm
5 mΩ
100 MΩ
0.13 mm² - 3.31 mm²
Tin plated
95 mm x 14.2 mm x 27.6 mm
300 V
19
2.5 mm²
Yes
25
not relevant
Datasheet 1952091 Weidmüller 1211760000 PCB connector Total number of pins 19 No. of rows 1 18 pc(s)
User & Safety Instructions 1952091 Weidmüller 1211760000 PCB connector Total number of pins 19 No. of rows 1 18 pc(s)