PCB connector
3
3
1
5.08 mm
18.5 A
18.5 A
DIN 5264
3
Push-in connector
Spring-loaded terminal
Green
PA
1192960000
120 pc(s)
CuSn
15.24 mm
14.2 mm
+100 °C
-50 °C
BLF 5.08HC/03/180 SN GN BX
26 AWG - 12 AWG
(W x H) 15.24 mm x 14.2 mm
5 mΩ
100 MΩ
0.13 mm² - 3.31 mm²
Tin plated
15.24 mm x 14.2 mm x 27.7 mm
300 V
3
2.5 mm²
Yes
25
not relevant
Datasheet 1949458 Weidmüller 1192960000 PCB connector Total number of pins 3 No. of rows 1 120 pc(s)
User & Safety Instructions 1949458 Weidmüller 1192960000 PCB connector Total number of pins 3 No. of rows 1 120 pc(s)