• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1211800000 PCB connector Total number of pins 23 No. of rows 1 12 pc(s)

Product type
PCB connector
Total no. of pins
23
CS
5 mm
Content
12 pc(s)
Total number of pins
23
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 23
  • No. of rows 1
  • Content 12 pc(s)

Our service for you

Technical specifications

  • Depth: 27.6 mm
  • Insulation material: PBT
  • Storage temperature: -25 °C to +55 °C.
  • Stripped length: 10 mm
  • Conductor connection technology: PUSH-IN, spring connection
  • Conductor outlet direction: 180°
  • Touch protection: IP20
  • Insertion force/pole 10 N.
  • Pulling power/pole: 12 N.
  • Short-term current strength: 3 x 1s with 120 A.
  • Actuator color: Black
  • Actuator material: PBT
  • Mandrel 2.8 mm x 2 mm
Product type

PCB connector

Total no. of pins

23

Total number of pins

23

No. of rows

1

CS

5 mm

Nominal current

18.5 A

Nominal current - rounded value

18.5 A

DIN standard

DIN 5264

Pins per row

23

Connection

Push-in connector

Spring-loaded terminal

Factory colour

Orange

Case material

PA

Manufacturer part #

1211800000

Content

12 pc(s)

Contact material

CuSn

Width

115 mm

Height

14.2 mm

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

BLF 5.00HC/23/180 SN OR BX

26 AWG - 12 AWG

Dim

(W x H) 115 mm x 14.2 mm

Resistance

5 mΩ

Insulation resistance

100 MΩ

Clamping range diameter mm

0.13 mm² - 3.31 mm²

Connector contact surface

Tin plated

Dimensions

115 mm x 14.2 mm x 27.6 mm

Nominal voltage

300 V

Number of pins

23

Cross section

2.5 mm²

RoHS-compliant

Yes

Mating cycles

25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1952092 Weidmüller 1211800000 PCB connector Total number of pins 23 No. of rows 1 12 pc(s)

User & Safety Instructions

User & Safety Instructions 1952092 Weidmüller 1211800000 PCB connector Total number of pins 23 No. of rows 1 12 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?