• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1137350000 PCB connector Total number of pins 10 No. of rows 1 36 pc(s)

Product type
PCB connector
Total no. of pins
10
CS
5.08 mm
Content
36 pc(s)
Total number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 10
  • No. of rows 1
  • Content 36 pc(s)

Our service for you

Technical specifications

  • Depth: 20.1 mm
  • Insulation material: PBT
  • Storage temperature: -25 °C to +55 °C.
  • Stripped length: 7 mm
  • Tightening torque 0.4 Nm - 0.5 Nm
  • M2.5 terminal screws
  • Conductor connection technology: Draw connection
  • Conductor outlet direction: 180°
  • Insertion force/pole 10 N.
  • Pulling power/pole: 9 N.
  • Short-term current strength: 3 x 1s with 120 A.
  • Mandrel 2.8 mm x 2.4 mm
Product type

PCB connector

Total no. of pins

10

Total number of pins

10

No. of rows

1

CS

5.08 mm

Nominal current

20 A

Nominal current - rounded value

20 A

DIN standard

DIN 5264

DIN ISO 8764-2-PH

DIN ISO 8764-2-PZ

Pins per row

10

Connection

Screws

Plug

Factory colour

Green

Case material

PA

Manufacturer part #

1137350000

Content

36 pc(s)

Contact material

Copper

Width

50.8 mm

Height

16 mm

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

BLZP 5.08HC/10/180 SN GN BX

30 AWG - 12 AWG

Dim

(W x H) 50.8 mm x 16 mm

Resistance

5 mΩ

Insulation resistance

100 MΩ

Clamping range diameter mm

0.13 mm² - 4 mm²

Connector contact surface

Tin plated

Dimensions

50.8 mm x 16 mm x 20.1 mm

Nominal voltage

300 V

Number of pins

10

Cross section

4 mm²

RoHS-compliant

Yes

Mating cycles

25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1952058 Weidmüller 1137350000 PCB connector Total number of pins 10 No. of rows 1 36 pc(s)

User & Safety Instructions

User & Safety Instructions 1952058 Weidmüller 1137350000 PCB connector Total number of pins 10 No. of rows 1 36 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.