PCB connector
34
34
1
3.5 mm
9.5 A
9.5 A
DIN 5264
34
Push-in connector
Spring-loaded terminal
Black
PA
1278400000
24 pc(s)
Copper
66.4 mm
17.25 mm
+120 °C
-50 °C
B2CF 3.50/34/180LR SN BK BX
26 AWG - 16 AWG
(W x H) 66.4 mm x 17.25 mm
100 MΩ
0.14 mm² - 1.5 mm²
Tin plated
66.4 mm x 17.25 mm x 29.9 mm
300 V
34
1.5 mm²
Yes
25
not relevant
Datasheet 1951150 Weidmüller 1278400000 PCB connector Total number of pins 34 No. of rows 1 24 pc(s)
User & Safety Instructions 1951150 Weidmüller 1278400000 PCB connector Total number of pins 34 No. of rows 1 24 pc(s)