PCB connector
30
30
1
3.5 mm
9.5 A
9.5 A
DIN 5264
30
Push-in connector
Spring-loaded terminal
Orange
PA
1277420000
30 pc(s)
Copper
52.5 mm
15.2 mm
+120 °C
-50 °C
B2CF 3.50/30/180 SN OR BX
26 AWG - 16 AWG
(W x H) 52.5 mm x 15.2 mm
100 MΩ
0.14 mm² - 1.5 mm²
Tin plated
52.5 mm x 15.2 mm x 26.25 mm
300 V
30
1.5 mm²
Yes
25
not relevant
Datasheet 1951094 Weidmüller 1277420000 PCB connector Total number of pins 30 No. of rows 1 30 pc(s)
User & Safety Instructions 1951094 Weidmüller 1277420000 PCB connector Total number of pins 30 No. of rows 1 30 pc(s)