• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1277480000 PCB connector Total number of pins 8 No. of rows 1 132 pc(s)

Product type
PCB connector
Total no. of pins
8
CS
3.5 mm
Content
132 pc(s)
Total number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 8
  • No. of rows 1
  • Content 132 pc(s)

Our service for you

Technical specifications

  • Depth: 26.25 mm
  • Insulating material: PA 66 GF 30
  • Storage temperature: -25 °C to +55 °C.
  • Stripped length: 10 mm
  • Conductor connection technology: PUSH-IN, spring connection
  • Conductor outlet direction: 180°
  • Touch protection: IP20
  • Insertion force/pole 5 N.
  • Pulling force/pole: 5 N.
  • Short-term current strength: 3 x 1s with 80 A.
  • Color actuators: orange
  • Material actuating element: PA 66/6
  • Actuator force 40 N.
Product type

PCB connector

Total no. of pins

8

Total number of pins

8

No. of rows

1

CS

3.5 mm

Nominal current

9.5 A

Nominal current - rounded value

9.5 A

DIN standard

DIN 5264

Pins per row

8

Connection

Push-in connector

Spring-loaded terminal

Factory colour

Black

Case material

PA

Manufacturer part #

1277480000

Content

132 pc(s)

Contact material

Copper

Width

14 mm

Height

15.2 mm

Max. temperature

+120 °C

Min. temperature

-50 °C

Type

B2CF 3.50/08/180 SN BK BX

26 AWG - 16 AWG

Dim

(W x H) 14 mm x 15.2 mm

Insulation resistance

100 MΩ

Clamping range diameter mm

0.14 mm² - 1.5 mm²

Connector contact surface

Tin plated

Dimensions

14 mm x 15.2 mm x 26.25 mm

Nominal voltage

300 V

Number of pins

8

Cross section

1.5 mm²

RoHS-compliant

Yes

Mating cycles

25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1948792 Weidmüller 1277480000 PCB connector Total number of pins 8 No. of rows 1 132 pc(s)

User & Safety Instructions

User & Safety Instructions 1948792 Weidmüller 1277480000 PCB connector Total number of pins 8 No. of rows 1 132 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?