• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1209010000 THM VIN 36/18 SI Device markers Fitting type: Adhesive Writing area: 36 x 18 mm Silver No. of mark

Image similar
Product type
Device markers
Fitting type
Adhesive
Writing area length
36 mm
Writing area width
18 mm
Type
THM VIN 36/18 SI
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 0.08 mm
  • Net weight: 345 g
  • flammability class according to UL 94: V-0
  • Printing method: Thermal transfer
Type

THM VIN 36/18 SI

Product type

Device markers

Fitting type

Adhesive

Writing area length

36 mm

Writing area width

18 mm

Writing area

36 x 18 mm

Material

Vinyl

Features

UL94 flammability rating

Series

THM

Min. temperature

-50 °C

Max. temperature

+90 °C

Adhesive (yes/no)

Yes

Factory colour

Silver

No. of markers

2500

Labels per sheet

2500

Dim

(L x W x H) 0.08 x 36 x 18 mm

Content

1 pc(s)

Width

36 mm

Height

18 mm

Length

0.08 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1951256 Weidmüller 1209010000 THM VIN 36/18 SI Device markers Fitting type: Adhesive Writing area: 36 x 18 mm Silver No. of mark

User & Safety Instructions

User & Safety Instructions 1951256 Weidmüller 1209010000 THM VIN 36/18 SI Device markers Fitting type: Adhesive Writing area: 36 x 18 mm Silver No. of mark

What kind of Cable Labelling Kits are you looking for?