• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1339670000 THM MT30X DIA 30 WS Device markers Fitting type: Adhesive White No. of markers: 1000 1 pc(s)

Product type
Device markers
Fitting type
Adhesive
Type
THM MT30X DIA 30 WS
Material
Polyester
Features
UL94 flammability rating
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 0.08 mm
  • Net weight: 161 g
  • Flammability class according to UL 94: V-0
  • Glue: Acrylate adhesive
  • Material color according to resistance code: 9
  • Printing method: Thermal transfer
  • Diameter: 30 mm
Type

THM MT30X DIA 30 WS

Product type

Device markers

Fitting type

Adhesive

Material

Polyester

Features

UL94 flammability rating

Series

THM MT30X

Min. temperature

-40 °C

Max. temperature

+150 °C

Adhesive (yes/no)

Yes

Factory colour

White

No. of markers

1000

Labels per sheet

1000

Dim

(L x W x H) 0.08 x 0.08 x 0.08 mm

Content

1 pc(s)

Width

0.08 mm

Height

0.08 mm

Length

0.08 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1949394 Weidmüller 1339670000 THM MT30X DIA 30 WS Device markers Fitting type: Adhesive White No. of markers: 1000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1949394 Weidmüller 1339670000 THM MT30X DIA 30 WS Device markers Fitting type: Adhesive White No. of markers: 1000 1 pc(s)

What kind of Cable Labelling Kits are you looking for?