• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1378120000 THM MT30X 25.4/50.8 SI Device markers Fitting type: Adhesive Silver No. of markers: 2000 2000 pc(s

Product type
Device markers
Fitting type
Adhesive
Type
THM MT30X 25.4/50.8 SI
Material
Polyester
Features
UL94 flammability rating
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 0.08 mm
  • Net weight: 457 g
  • Flammability class according to UL 94: V-0
  • Glue: Acrylate adhesive
  • Printing process: Thermal transfer
Type

THM MT30X 25.4/50.8 SI

Product type

Device markers

Fitting type

Adhesive

Material

Polyester

Features

UL94 flammability rating

Min. temperature

-40 °C

Max. temperature

+150 °C

Factory colour

Silver

No. of markers

2000

Dim

(W x H) 25.4 mm x 50.8 mm

Content

2000 pc(s)

Width

25.4 mm

Height

50.8 mm

Documents & Downloads

Datasheet

Datasheet 1948611 Weidmüller 1378120000 THM MT30X 25.4/50.8 SI Device markers Fitting type: Adhesive Silver No. of markers: 2000 2000 pc(s

Description

THMMT device marker, LABEL 30X 25,40/50, 8 SI-Minimum Order Quantity: 1 Piece Weidmüller device marker

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?