• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1323520000 SM 46/46-30 MC NE GR Device markers Grey No. of markers: 20 20 pc(s)

Image similar
Product type
Device markers
Type
SM 46/46-30 MC NE GR
Material
PA66
Features
UL94 flammability rating
Series
SM
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 1.2 mm
  • Net weight: 5.2 g
  • Flammability class according to UL 94: V-2
  • Material color according to resistance code: 8
  • Diameter: 30 mm
Type

SM 46/46-30 MC NE GR

Product type

Device markers

Material

PA66

Features

UL94 flammability rating

Series

SM

Min. temperature

-40 °C

Max. temperature

+100 °C

Factory colour

Grey

No. of markers

20

Dim

(L x W x H) 1.2 x 46 x 46 mm

Content

20 pc(s)

Width

46 mm

Height

46 mm

Length

1.2 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1948596 Weidmüller 1323520000 SM 46/46-30 MC NE GR Device markers Grey No. of markers: 20 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1948596 Weidmüller 1323520000 SM 46/46-30 MC NE GR Device markers Grey No. of markers: 20 20 pc(s)

What kind of Cable Labelling Kits are you looking for?