• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1336690000 SM 35/18 K MC NE WS Device markers Fitting type: Adhesive White No. of markers: 40 40 pc(s)

Product type
Device markers
Fitting type
Adhesive
Type
SM 35/18 K MC NE WS
Material
PA66
Features
UL94 flammability rating
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 1 mm
  • Net weight: 2.7 g
  • flammability class according to UL 94: V-2
Type

SM 35/18 K MC NE WS

Product type

Device markers

Fitting type

Adhesive

Material

PA66

Features

UL94 flammability rating

Series

SM

Min. temperature

-40 °C

Max. temperature

+100 °C

Adhesive (yes/no)

Yes

Factory colour

White

No. of markers

40

Dim

(L x W x H) 1 x 35 x 18 mm

Content

40 pc(s)

Width

35 mm

Height

18 mm

Length

1 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1951495 Weidmüller 1336690000 SM 35/18 K MC NE WS Device markers Fitting type: Adhesive White No. of markers: 40 40 pc(s)

User & Safety Instructions

User & Safety Instructions 1951495 Weidmüller 1336690000 SM 35/18 K MC NE WS Device markers Fitting type: Adhesive White No. of markers: 40 40 pc(s)

What kind of Cable Labelling Kits are you looking for?