• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1216100000 Socket inset RockStar® HDC HE 16 + PE Screws 1 pc(s)

Product type
Socket inset
Connection
Screws
Series
RockStar® HDC HE
Features
copper-plated
Total no. of pins
16 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket insert

  • HDC HE16FS 17-32

Technical specifications

  • Net weight: 100 g
  • Temperature limit: -40 °C ... 125 °C
  • Insulation resistance: 1010 Ω
  • Pollution degree: 3
  • Width: 34 mm
  • Height: 35.2 mm
  • Depth: 84.5 mm
  • Height Socket: 35.2 mm
  • Length Socket: 84.5 mm
  • Size: 6
  • Series: He
  • Rated voltage (DIN EN 61984): 500 V
  • Rated voltage according to UL/CSA: 600 V AC/DC
  • Rated voltage (DIN EN 61984): 6 kV
  • Rated current (DIN EN 61984): 16 A
  • flammability class according to UL 94: V-0
  • Forward resistance: ≤ 2MΩ
  • Insulation material: PC glass-fiber reinforced (UL-listed and railway-qualified)
  • Insulation material group: IIIA
  • plug-in cycles AG: ≥ 500
  • Connection type PE: Screw connection
  • conductor cross-section AWG (PE), max.: AWG 12
  • conductor cross-section AWG (PE), min.: AWG 20
  • stripping length Rated connection: 9 mm
  • Wire stripping length PE connection: 10 mm
  • max. 1.5 Nm
  • Tightening torque min. PE connection: 1.2 Nm
  • Mounting screw: M 4
  • Cross-tip blade dimension: GR. PH1
  • Slotted blade dimension (PE connection): SD 0.8 x 4.0
  • Surface: Silver passivated
  • Material: Copper alloy
  • Slotted blade dimension (screw connection): SD 0.6 x 3.5
Product type

Socket inset

Series

RockStar® HDC HE

Features

copper-plated

Connection

Screws

Total no. of pins

16 + PE

Core cross section (max.)

2.5 mm²

Number of pins

16

Core cross section (min.)

0.5 mm²

Content

1 pc(s)

Leading contact (PE)

Yes

34

35.2 mm

84.5 mm

500 V

16

Bus

-40-125 °C

V0

6 kV

Screw connection

Silver

3

0.5-2.5 mm²

2.5-2.5 mm²

0.5-2.5 mm²

0.5-2.5 mm²

TRUE

Other copper alloys

16 A

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 201656 Weidmüller 1216100000 Socket inset RockStar® HDC HE 16 + PE Screws 1 pc(s)

User & Safety Instructions

User & Safety Instructions 201656 Weidmüller 1216100000 Socket inset RockStar® HDC HE 16 + PE Screws 1 pc(s)

Description

Socket insert. HDC-insert, female, 500 V, 16 A, number of poles: 16, screw terminals, size: 6. The screw connection is the conductor connection level than a screw element. All screw connection elements (exception: size 1) are equipped with a wire protection spring. Number of poles: 32, rated current 16 A, rated voltage 500 V, rated voltage according to UL/CSA: 600 V AC/DC, screw connection.

This text is machine translated.