• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1226400000 Pin inset RockStar® HDC HE 24 + PE Crimp 1 pc(s)

Product type
Pin inset
Connection
Crimp
Series
RockStar® HDC HE
Features
copper-plated
Total no. of pins
24 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pin insert

  • HDC HE24MC25-48

Technical specifications

  • Net weight: 63 g
  • Temperature limit: -40 °C ... 125 °C
  • Insulation resistance: 1010 Ω
  • Pollution degree: 3
  • Width: 34 mm
  • Height: 34 mm
  • Depth: 111 mm
  • Length Socket: 111 mm
  • Size: 8
  • Series: He
  • Rated voltage (DIN EN 61984): 500 V
  • Rated voltage according to UL/CSA: 600 V AC/DC
  • Rated surge voltage (DIN EN 61984): 6 kV
  • Rated current (DIN EN 61984): 16 A
  • flammability class according to UL 94: V-0
  • Forward resistance: ≤ 2MΩ
  • Insulation material: PC glass fiber reinforced (UL listed and railway qualified)
  • Insulation material group: IIIA
  • plug-in cycles AG: ≥ 500
  • plug-in cycles Au: ≥ 500
  • Connection type PE: Screw connection
  • cross-section AWG (PE), max.: AWG 12
  • wire cross-section AWG (PE), min.: AWG 20
  • Wire stripping length Rated connection: 7.5 mm
  • PE connection: 10 mm
  • Tightening torque max. PE connection: 1.5 Nm
  • Tightening torque min. PE connection: 1.2 Nm
  • Mounting screw: M 4
  • Cross-head blade dimension: GR. PH1
  • Slotted blade dimension (PE connection): SD 0.8 x 4.0
  • Height of plug: 34 mm
Product type

Pin inset

Series

RockStar® HDC HE

Features

copper-plated

Connection

Crimp

Total no. of pins

24 + PE

Core cross section (max.)

4 mm²

Number of pins

24

Core cross section (min.)

0.5 mm²

Content

1 pc(s)

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 201804 Weidmüller 1226400000 Pin inset RockStar® HDC HE 24 + PE Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 201804 Weidmüller 1226400000 Pin inset RockStar® HDC HE 24 + PE Crimp 1 pc(s)

Description

Pin insert. HDC-Use, pin, 500 V, 16 A, number of poles: 24, crimp connection, size: 8. The crimp connection is the conductor connection level as crimp contact. For decades, the proven crimp connection technique in use. Crimp contacts are not included in the delivery of inserts. Number of poles: 48, rated current 16 A, rated voltage 500 V, rated voltage according to UL/CSA: 600 V AC/DC. Crimp connection.

This text is machine translated.