PCB connector
14
14
1
3.5 mm
9.5 A
9.5 A
DIN 5264
14
Push-in connector
Spring-loaded terminal
Black
PA
1277910000
54 pc(s)
Copper
31.5 mm
15.2 mm
+120 °C
-50 °C
B2CF 3.50/14/180F SN BK BX
26 AWG - 16 AWG
(W x H) 31.5 mm x 15.2 mm
100 MΩ
0.14 mm² - 1.5 mm²
Tin plated
31.5 mm x 15.2 mm x 26.25 mm
300 V
14
1.5 mm²
Yes
25
not relevant
Datasheet 1948813 Weidmüller 1277910000 PCB connector Total number of pins 14 No. of rows 1 54 pc(s)
User & Safety Instructions 1948813 Weidmüller 1277910000 PCB connector Total number of pins 14 No. of rows 1 54 pc(s)