PCB connector
36
36
1
3.5 mm
9.5 A
9.5 A
DIN 5264
36
Push-in connector
Spring-loaded terminal
Black
PA
1278410000
24 pc(s)
Copper
69.9 mm
17.25 mm
+120 °C
-50 °C
B2CF 3.50/36/180LR SN BK BX
26 AWG - 16 AWG
(W x H) 69.9 mm x 17.25 mm
100 MΩ
0.14 mm² - 1.5 mm²
Tin plated
69.9 mm x 17.25 mm x 29.9 mm
300 V
36
1.5 mm²
Yes
25
not relevant
Datasheet 1949938 Weidmüller 1278410000 PCB connector Total number of pins 36 No. of rows 1 24 pc(s)
User & Safety Instructions 1949938 Weidmüller 1278410000 PCB connector Total number of pins 36 No. of rows 1 24 pc(s)