
Image similar
SAIL-M12GM12G-8S0.2U
Sensor/actuator cable extension
M12 socket, straight
M12 plug, straight
8
0.2 m
PUR
30 V
2 A
2 A
Black
Gold
IP65
Halogen-free
Shielded
-40 °C
80 °C
1279460020
1 pc(s)
TRUE
Multi-core
30 V
0.2 m
TRUE
8
-25-80 °C
-40-80 °C
0 mOhm
Gold
FALSE
Polyurethane (PUR)
IP65
FALSE
Black
2 A
User & Safety Instructions 3748464 Weidmüller 1279460020 Sensor/actuator cable extension 0.2 m No. of pins (RJ): 8 1 pc(s)