• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1357200000 PCB connector Total number of pins 10 30 pc(s)

Product type
PCB connector
Total no. of pins
10
Connector type
PCB connector
CS
5.08 mm
Content
30 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 10
  • Content 30 pc(s)

Our service for you

Technical specifications

Product type

PCB connector

Total no. of pins

10

Connector type

PCB connector

Total number of pins

10

CS

5.08 mm

Case material

PA

Manufacturer part #

1357200000

Content

30 pc(s)

Contact material

Copper

Max. temperature

100 °C

Min. temperature

-50 °C

Type

1357200000

Connector contact surface

Tin

Number of pins

10

RoHS-compliant

Yes

Leading contact (PE)

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1949448 Weidmüller 1357200000 PCB connector Total number of pins 10 30 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?