• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1357220000 PCB connector Total number of pins 12 24 pc(s)

Product type
PCB connector
Total no. of pins
12
Connector type
PCB connector
CS
5.08 mm
Content
24 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 12
  • Content 24 pc(s)

Our service for you

Technical specifications

Product type

PCB connector

Total no. of pins

12

Connector type

PCB connector

Features

with screw connection

Total number of pins

12

CS

5.08 mm

Case material

PA

Manufacturer part #

1357220000

Content

24 pc(s)

Contact material

Copper

Max. temperature

100 °C

Min. temperature

-50 °C

Type

1357220000

Connector contact surface

Tin

Number of pins

12

RoHS-compliant

Yes

Leading contact (PE)

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1952283 Weidmüller 1357220000 PCB connector Total number of pins 12 24 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?