• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1358200500 Sensor/actuator cable 5 m No. of pins (RJ): 4 1 pc(s) Piece

Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side A
M8 socket, straight
Connection side B
Cable, open end
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAIL-M8BG-4-5.0U0.34

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side A

M8 socket, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

5 m

Jacket material

PUR

Nominal voltage

30 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Connector

Cable colour

Black

Contact material

CuZn

Contact surface

Gold

IP65

Features

Halogen-free

Min. temperature

-50 °C

Max. temperature

80 °C

Manufacturer part #

1358200500

Content

1 pc(s)

TRUE

Multi-core

30 V

5 m

FALSE

4

-25-80 °C

-50-80 °C

0 mOhm

Gold

FALSE

Polyurethane (PUR)

IP65

M12

Straight

FALSE

CuZn

Black

4 A

Female (bus)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3748492 Weidmüller 1358200500 Sensor/actuator cable 5 m No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3748492 Weidmüller 1358200500 Sensor/actuator cable 5 m No. of pins (RJ): 4 1 pc(s) Piece

Description

Assembled sensor actuator cable for connecting sensors, actuators, and for data transfer. The plug connectors are molded and tested.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)