• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1372580000 Socket enclosure No. of rows 1 78 pc(s)

Image similar
Product type
Socket enclosure
Connector type
Socket
CS
5 mm
Content
78 pc(s)
Total number of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 4
  • No. of rows 1
  • Content 78 pc(s)

Our service for you

Technical specifications

Product type

Socket enclosure

Connector type

Socket

Total number of pins

4

No. of rows

1

CS

5 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Connection

Screws

Factory colour

Grey

Case material

Plastic

Manufacturer part #

1372580000

Content

78 pc(s)

Contact material

Copper alloy tin plated

Max. temperature

+120 °C

Min. temperature

-25 °C

Type

BHZ 5.00/04/90LH GGY/BL

Nominal voltage

300 V

RoHS-compliant

Yes

IP20

max. cross section

2.5 mm²

Stripping length (max.)

8 mm

Insulation material

Polyamide

Connection angle

90°

Min. cross section

0.2 mm²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537814 Weidmüller 1372580000 Socket enclosure No. of rows 1 78 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?