PCB connector
12
12
1
3.5 mm
9.5 A
9.5 A
DIN 5264
12
Push-in connector
Spring-loaded terminal
Black
PA
1375750000
66 pc(s)
Copper
27.9 mm
17.25 mm
+120 °C
-50 °C
B2CF 3.50/12/180LH SN BK BX
26 AWG - 16 AWG
(W x H) 27.9 mm x 17.25 mm
100 MΩ
0.14 mm² - 1.5 mm²
Tin plated
27.9 mm x 17.25 mm x 29.9 mm
300 V
12
1.5 mm²
Yes
25
not relevant
Datasheet 1952345 Weidmüller 1375750000 PCB connector Total number of pins 12 No. of rows 1 66 pc(s)
User & Safety Instructions 1952345 Weidmüller 1375750000 PCB connector Total number of pins 12 No. of rows 1 66 pc(s)