PCB connector
6
6
1
3.5 mm
9.5 A
9.5 A
DIN 5264
6
Push-in connector
Spring-loaded terminal
Orange
PA
1375900000
108 pc(s)
Copper
17.4 mm
17.25 mm
+120 °C
-50 °C
B2CF 3.50/06/180LH SN OR BX
26 AWG - 16 AWG
(W x H) 17.4 mm x 17.25 mm
100 MΩ
0.14 mm² - 1.5 mm²
Tin plated
17.4 mm x 17.25 mm x 29.9 mm
300 V
6
1.5 mm²
Yes
25
Datasheet 1949739 Weidmüller 1375900000 PCB connector Total number of pins 6 No. of rows 1 108 pc(s)
User & Safety Instructions 1949739 Weidmüller 1375900000 PCB connector Total number of pins 6 No. of rows 1 108 pc(s)