• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1395680000 CLI M 2-40Q NE MP Cable markers Fitting type: Cable tie No. of markers: 20 1000 pc(s)

Product type
Cable markers
Fitting type
Cable tie
Type
CLI M 2-40Q NE MP
Material
PVC
Features
UL94 flammability rating
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Depth: 3 mm
  • Net weight: 1.04 g
  • flammability class according to UL 94: V-0
  • conductor cross-section, max.: 500 mm²
  • conductor cross-section, min.: 16 mm²
Type

CLI M 2-40Q NE MP

Product type

Cable markers

Fitting type

Cable tie

Material

PVC

Features

UL94 flammability rating

Series

CLI M

Min. temperature

-30 °C

Max. temperature

+80 °C

Suitable for outside Ø (min.)

10 mm

Suitable for outside Ø (max.)

317 mm

No. of markers

20

Dim

(L x W x H) 4 x 11.4 x 4 mm

Halogen-free

Yes

Content

1000 pc(s)

Width

11.4 mm

Height

4 mm

Length

4 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1913006 Weidmüller 1395680000 CLI M 2-40Q NE MP Cable markers Fitting type: Cable tie No. of markers: 20 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 1913006 Weidmüller 1395680000 CLI M 2-40Q NE MP Cable markers Fitting type: Cable tie No. of markers: 20 1000 pc(s)

What kind of Cable Labelling Kits are you looking for?