• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1439540000 SFX-M 11/60-5 ST SDR Cable markers Fitting type: Cable tie Silver 1 pc(s)

Product type
Cable markers
Fitting type
Cable tie
Type
SFX-M 11/60-5 ST SDR
Material
Non-corrosive steel
Features
Halogen-free
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable marking system
Type

SFX-M 11/60-5 ST SDR

Product type

Cable markers

Fitting type

Cable tie

Material

Non-corrosive steel

Features

Halogen-free

Series

SFX-M

Suitable for outside Ø (min.)

7 mm

Suitable for outside Ø (max.)

40 mm

Factory colour

Silver

Dim

(L x W) 60 mm x 11 mm

Halogen-free

Yes

Content

1 pc(s)

Width

11 mm

Length

60 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1913129 Weidmüller 1439540000 SFX-M 11/60-5 ST SDR Cable markers Fitting type: Cable tie Silver 1 pc(s)

What kind of Cable Labelling Kits are you looking for?