• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1423290000 HSS-HF 12.7-25.4EL Y10M Cable markers Writing area: 10000 x 40.5 mm Yellow 1 pc(s)

Image similar
Product type
Cable markers
Writing area length
10000 mm
Writing area width
40.5 mm
Type
HSS-HF 12.7-25.4EL Y10M
Writing area
10000 x 40.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 1.5 mm
  • Net weight: 570 g
  • Conductor cross-section, max.: 120 mm²
  • Conductor cross-section, min.: 35 mm²
Type

HSS-HF 12.7-25.4EL Y10M

Product type

Cable markers

Writing area length

10000 mm

Writing area width

40.5 mm

Writing area

10000 x 40.5 mm

Material

Polyolefin

Series

HSS-HF

Min. temperature

-55 °C

Max. temperature

+105 °C

Suitable for outside Ø (min.)

12.7 mm

Suitable for outside Ø (max.)

25.4 mm

Factory colour

Yellow

Dim

(L x W) 10 m x 40.5 mm

Halogen-free

Yes

Content

1 pc(s)

Dimensions

10000 x 40.5 mm

Width

40.5 mm

Length

10 m

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1913070 Weidmüller 1423290000 HSS-HF 12.7-25.4EL Y10M Cable markers Writing area: 10000 x 40.5 mm Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1913070 Weidmüller 1423290000 HSS-HF 12.7-25.4EL Y10M Cable markers Writing area: 10000 x 40.5 mm Yellow 1 pc(s)

Description

Cable marking system, 12.7 - 25.4 mm, 10000 x 40.5 mm, cross-linked polyolefin, yellow

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?