• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1423430000 HSS-HF 25.4-50.8EL W10M Cable markers White 1 pc(s)

Image similar
Product type
Cable markers
Type
HSS-HF 25.4-50.8EL W10M
Material
Polyolefin
Features
Halogen-free
Series
HSS-HF
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 1.5 mm
  • Net weight: 1,260 g
  • conductor cross-section, max.: 300 mm²
  • conductor cross-section, min.: 120 mm²
Type

HSS-HF 25.4-50.8EL W10M

Product type

Cable markers

Material

Polyolefin

Features

Halogen-free

Series

HSS-HF

Min. temperature

-55 °C

Max. temperature

+105 °C

Suitable for outside Ø (min.)

25.4 mm

Suitable for outside Ø (max.)

50.8 mm

Factory colour

White

Dim

(L x W) 10 m x 79.3 mm

Halogen-free

Yes

Content

1 pc(s)

Dimensions

10000 x 79.3 mm

Width

79.3 mm

Length

10 m

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1913074 Weidmüller 1423430000 HSS-HF 25.4-50.8EL W10M Cable markers White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1913074 Weidmüller 1423430000 HSS-HF 25.4-50.8EL W10M Cable markers White 1 pc(s)

Description

Cable marking system, 25.4 - 50.8 mm, 10000 x 79.3 mm, cross-linked polyolefin, white

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?